Reference Only
1212010001
Circular DIN Connectors MPM DIN TYPE A 2P UNMNT SNGLPK
Datasheet
1212010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| Series | 121201 | |
| Packaging | Bulk | |
| Cable Diameter | 4 mm to 9 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.31 | $33.10 | |
| $2.99 | $149.50 | |
| $2.89 | $289.00 | |
| $2.46 | $492.00 | |
| $2.40 | $600.00 | |
| $2.32 | $1,160.00 | |
| $2.24 | $3,584.00 | |
| $2.21 | $5,525.00 |
Need more?
Sign in to add projects and notes