Reference Only
1210400731
Circular DIN Connectors Brad mPm DIN Form A - 18mm, Poles 2+Ground, H6/H12, Pigtail, NBR Integrated Gasket, 18 AWG, Black, PVC Cable, 2m (6.56') Lg., 250V
Datasheet
1210400731 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Series | 121040 | |
| Packaging | Each | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.74 | $349.60 | |
| $8.24 | $659.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes