Reference Only
1210360804
Sensor Cables / Actuator Cables Brad mPm DIN Form B-11mm to Micro-Change (M12) 5 Pole Cordset, S0 Circuit, Yellow LED, Male (90 ) to Male (Straight), 0.5mm Black PUR Cable, 2.0m (6.56') Lg., 24V
Datasheet
1210360804 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | DIN Valve | |
| Connector End B | M12 | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 24 V | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP65 | |
| Series | 121036 | |
| Packaging | Each | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.24 | $1,619.20 |
Need more?
Sign in to add projects and notes