Reference Only
1210360492
Sensor Cables / Actuator Cables Brad mPm DIN Form A-18mm to Micro-Change (M12) 5 Pole Cordset, S0 Circuit, Yellow LED, Male (90 ) to Male (Straight), 20 AWG Black PVC Cable, 1.50m (4.92') Lg., 24V
Datasheet
1210360492 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 121036 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm | |
| Part # Aliases | 1210360492 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.22 | $43.22 | |
| $36.01 | $72.02 | |
| $31.66 | $126.64 | |
| $31.32 | $313.20 | |
| $31.01 | $620.20 | |
| $30.70 | $1,228.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes