Reference Only
1210360178
Sensor Cables / Actuator Cables MICRO-CHANGE M12 - MPM DIN CRD
Datasheet
1210360178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | DIN Valve | |
| Connector End B | M12 | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 24 V | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP65 | |
| Series | 121036 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.25 | $28.25 | |
| $24.86 | $74.58 |
Need more?
My Notes
Sign into see notes.