Reference Only
1210230809
Circular DIN Connectors WOODHEAD (C18211W21SA)
Datasheet
1210230809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Current Rating | 16 A | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $5.25 | |
| $4.37 | $43.70 | |
| $3.36 | $67.20 | |
| $2.51 | $125.50 | |
| $2.49 | $249.00 | |
| $2.30 | $460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes