Reference Only
1210230674
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 2 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Packed
Datasheet
1210230674 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Series | 121023 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 1210230674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $7.42 | |
| $3.09 | $80.34 | |
| $3.05 | $152.50 | |
| $2.96 | $296.00 | |
| $2.74 | $548.00 | |
| $2.47 | $1,976.00 | |
| $2.44 | $3,904.00 | |
| $2.42 | $7,744.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes