Reference Only
1210230658
Circular DIN Connectors mPm DIN Valve Conn., Form B-11mm, PG9 Internal Threads, 2 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Packed
Datasheet
1210230658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Series | 121023 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $5.10 | |
| $2.46 | $246.00 | |
| $2.32 | $464.00 | |
| $2.25 | $900.00 | |
| $2.22 | $1,332.00 | |
| $2.19 | $2,190.00 | |
| $2.16 | $3,456.00 | |
| $2.13 | $5,325.00 |
Need more?
Sign in to add projects and notes