Reference Only
1210230657
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Packed
Datasheet
1210230657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Series | 121023 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 121023-0657 01210230657 C18309W21SA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $8.06 | |
| $3.53 | $176.50 | |
| $3.38 | $338.00 | |
| $3.07 | $614.00 | |
| $2.72 | $1,360.00 | |
| $2.69 | $2,690.00 | |
| $2.65 | $4,240.00 | |
| $2.61 | $8,352.00 |
Need more?
Sign in to add projects and notes