Reference Only
1210230341
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed
Datasheet
1210230341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| IP Rating | IP65 | |
| Series | 121023 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 1210230341 1210230341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 85369095 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $322.00 | |
| $2.68 | $536.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes