Reference Only
1210230278
Circular DIN Connectors WOODHEAD (C18211N21)
Datasheet
1210230278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| IP Rating | IP65 | |
| Series | 121023 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | 1210230278 1210230278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
90
On Order
90 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 200 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $628.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes