Reference Only
1210230094
Circular DIN Connectors MINI 3 POLE PG7 BLACK H6
Datasheet
1210230094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| Series | 121023 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.50 | $1,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes