Reference Only
1205030010
New Product
Circular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles, L-Coded, Angled, Male
Datasheet
1205030010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | L Coded | |
| Current Rating | 12 A, 16 A | |
| Voltage Rating | 63 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | 120502 | |
| Packaging | Each | |
| Body Style | Right Angle | |
| Contact Gender | Pin | |
| Contact Plating | Gold | |
| Diameter | 25 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Power L-Code | |
| Part # Aliases | 120503-0010 01205030010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.7723 | $43.77 | |
| $43.7723 | $218.86 | |
| $43.7723 | $437.72 | |
| $43.7723 | $1,094.30 | |
| $43.7723 | $2,188.61 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes