Reference Only
1204660004
Cable Mounting & Accessories Puller for Ultra-Lock 2.0 Male Cordsets, Blue
Datasheet
1204660004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Blue | |
| Width | 28 mm | |
| Length | 63.5 mm | |
| For Use With | Ultra-Lock 2.0 Male Cordsets | |
| Packaging | Each | |
| Product | Puller | |
| Series | 120466 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Brad Ultra-Lock 2.0 | |
| Part # Aliases | 01204660004 120466-0004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26555 | $5.06 | |
| $1.26555 | $6.32 | |
| $1.26555 | $12.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes