Reference Only
1203411101
Specialized Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Female RJ-45 (Straight), 26 AWG, Green Teal Shielded TPE Cable, 0.50m (1.64') Lg.
Datasheet
1203411101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 120341 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.79 | $93.79 | |
| $80.82 | $323.28 | |
| $77.17 | $617.36 | |
| $73.69 | $1,105.35 | |
| $72.96 | $1,751.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes