Reference Only
1202570019
Safety Light Curtains Hand Safe Type 4 400mm ht 25m-12m PNP
Datasheet
1202570019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| Range | 0.25 m to 12 m | |
| Packaging | Each | |
| Product Type | Optical Sensors | |
| Series | 120257 | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202570019 01202570019 YBB-30K4-0400-G012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |