Reference Only

1202540126

Proximity Sensors - Industrial CONTRINEX PHOTOELECTRIC SENSOR

Manufacturer:

Mfr Part:
1202540126

TTI Part:
120254-0126

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
Series120254
PackagingEach
SubcategorySensors
TradenameContrinex

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8543704500
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.20$64.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.