Reference Only
1202540033
Photoelectric Sensors Contrinex Photoelectric Sensor, C23 (20 x 30mm) Housing, Through-Beam (Emitter), 0.2m 3-wire PVC Cable, 3-pin M8 Conn.
Datasheet
1202540033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Photoelectric Sensors | |
| Connection Method | Cable with Connector | |
| Cable Length | 200 mm | |
| Connector Type | M8 | |
| Number of Pins | 3 Pin | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Photoelectric Sensors | |
| Series | 120254 | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202540033 01202540033 LLR-C23PA-NMS-400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.58 | $34.58 |
Need more?
Sign in to add projects and notes