Reference Only
1202540009
Photoelectric Sensors Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Reflex, 20 - 3000mm Operating Distance, PNP, Dark-ON, 0.2m 3-wire PVC Cable, 3-pin M8 Conn.
Datasheet
1202540009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Photoelectric Sensors | |
| Connection Method | Cable with Connector | |
| Cable Length | 200 mm | |
| Connector Type | M8 | |
| Number of Pins | 3 Pin | |
| Series | 120254 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202540009 01202540009 LRR-C12PA-NMV-304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.49 | $87.49 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes