Reference Only

1202540005

Photoelectric Sensors Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Through-Beam (Emitter), 0.2m 3-wire PVC Cable, 3-pin M8 Conn.

Manufacturer:

Mfr Part:
1202540005

TTI Part:
120254-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPhotoelectric Sensors
Connection MethodCable with Connector
Cable Length200 mm
Connector TypeM8
Number of Pins3 Pin
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
IP RatingIP67
PackagingEach
Product TypePhotoelectric Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.64$56.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes