Reference Only

1202530615

Proximity Sensors - Industrial Contrinex Inductive Sensor, M5 Fully Stainless Steel, 3mm Operating Distance, Non-embeddable, PNP, NO, 0.2m 3-wire PUR Cable, 3-pin M8 Conn., 30mm Housing Lg.

Manufacturer:

Mfr Part:
1202530615

TTI Part:
120253-0615

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
PackagingEach
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8543709860
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.15$106.15
Need more?
Sign in to add projects and notes