Reference Only
1202530605
Proximity Sensors - Industrial Contrinex Inductive Sensor, 4mm Diameter Smooth Fully Stainless Steel, 3mm Operating Distance, Non-embeddable, NPN, NO, 0.2m 3-wire PUR Cable, 3-pin M8 Conn., 30mm Housing Lg.
Datasheet
1202530605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 3 mm | |
| Output Type | NPN-NO | |
| Mounting Style | Non-Embeddable | |
| Connection Method | Cable with Connector | |
| Cable Length | 200 mm | |
| Connector Type | M8 | |
| Number of Pins | 3 Pin | |
| Series | 120253 | |
| Housing Material | Stainless Steel | |
| IP Rating | IP68, IP69K | |
| Maximum Frequency | 1.2 kHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Contrinex Inductive Sensor | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202530605 01202530605 DW-AV-711-04-276 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.15 | $106.15 |
Need more?
Sign in to add projects and notes