Reference Only

1202530360

Proximity Sensors - Industrial M8 Hsg 2mm OD PNP 3P M8 Conn45mm Hsg Len

Manufacturer:

Mfr Part:
1202530360

TTI Part:
120253-0360

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypePNP-NO
Mounting StyleEmbeddable
Connection MethodConnector
Connector TypeM8
Number of Pins3 Pin
Series120253
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530360 01202530360 DW-AS-623-M8-001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8543709860
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.