Reference Only

1202530181

Proximity Sensors - Industrial M30 Hsg 0-20mm OD 4PM12Conn48.5mmHsgLe

Manufacturer:

Mfr Part:
1202530181

TTI Part:
120253-0181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Min0 mm
Measuring Range - Max20 mm
Output TypeAnalog
Mounting StyleEmbeddable
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Series120253
Housing MaterialBrass
IP RatingIP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeContrinex Inductive Sensor
SubcategorySensors
TradenameContrinex
Part # Aliases1202530181 01202530181 DW-AS-509-M30-320

Export and Environmental Classification

AttributeDescription
Country of OriginSri Lanka
ECCNEAR99
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.