Reference Only
1202530042
Proximity Sensors - Industrial M12Hsg 6mm OD NPN 4P M12 Conn60mm Hsg Len
Datasheet
1202530042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 6 mm | |
| Output Type | NPN | |
| Mounting Style | Embeddable | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Series | 120253 | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 800 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Contrinex Inductive Sensor | |
| Subcategory | Sensors | |
| Tradename | Contrinex | |
| Part # Aliases | 1202530042 01202530042 DW-AS-503-M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sri Lanka |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8536501900 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |