Reference Only
1202440201
Specialized Cables Micro-Change (M12) Circular Hybrid Technology (CHT) Double-Ended Cordset, 8 Poles (4 Sig, 4 Pwr), Y-Coded, Male (Straight) to Male (Straight), 0.50m (1.64') Lg., Type 1
Datasheet
1202440201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Double Ended | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 8 Position | |
| Cable Length | 500 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| IP Rating | IP67 | |
| Series | 120244 | |
| Packaging | Each | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.97 | $1,895.28 |
Need more?
Sign in to add projects and notes