Reference Only

1202440002

Circular Metric Connectors M12 CHT 4S+4P REC Pnl Mnt M16

Manufacturer:

Mfr Part:
1202440002

TTI Part:
120244-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleIDC
Current Rating6 A
Voltage Rating30 V
IP RatingIP67
Series120244
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderJack (Female)
Housing MaterialStainless Steel
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.57$739.25
Need more?

My Notes

Sign into see notes.