Reference Only
1202310104
End of Life
Circular Metric Connectors M23-SIG-REC-MM-12P-SOLDER
Datasheet
1202310104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Series | 120231 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | KRSCP46-550 1202310104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.27 | $30.27 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes