Reference Only

1201150055

Sensor Cables / Actuator Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side Mount, 3 Poles, 8 Ports, PNP LED Indicators, PVC Home Run Cable w/ 10 Poles Mini-Change (7/8'') Conn., 0.30m (0.984') Lg.

Manufacturer:

Mfr Part:
1201150055

TTI Part:
120115-0055

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End BM12
Current Rating4 A
Voltage Rating30 V
IP RatingIP67
Series120115
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases803P802 01201150055 120115-0055

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$299.23$299.23
$296.27$592.54
$293.33$1,173.32
$290.43$2,323.44
$287.22$4,595.52
Need more?
Sign in to add projects and notes