Reference Only

1201150047

Sensor Cables / Actuator Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side-Mount, 3 Poles, 4 Ports, PNP LED Indicators, PVC Home Run Cable w/ 6 Poles Mini-Change (7/8'') Conn. 0.30m (0.984') Lg.

Manufacturer:

Mfr Part:
1201150047

TTI Part:
120115-0047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Current Rating4 A
Voltage Rating30 V
IP RatingIP67
Series120115
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases803P402 01201150047 120115--0047

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.81$199.81
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes