
1201150044
Sensor Cables / Actuator Cables M12 Sig, A-Coded, MPIS Passive Distribution Box, Side-Mount, 3 Poles, 8 Ports, NPN LED Indicators, PVC Home Run Cable w/ 10 Poles Mini-Change (7/8'') Conn., 0.30m (0.984') Lg.
Datasheet
1201150044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | 120115 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1201150044 1201150044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $327.04 | $327.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes