Reference Only

1201095001

Sensor Cables / Actuator Cables ULTRA-LOCK M12 ETHERNET REC FM

Manufacturer:

Mfr Part:
1201095001

TTI Part:
120109-5001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length50 mm (1.969 in)
Current Rating1.5 A
Voltage Rating125 V
Wire Gauge - AWG22 AWG
IP RatingIP67
Series120109
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-Lock

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.37435$24.37
$24.37435$48.74
$24.37435$121.87
$24.37435$243.74
$24.37435$487.48
$24.37435$974.97
$24.37435$1,462.46
Need more?

My Notes

Sign into see notes.