Reference Only
1201090006
Sensor Cables / Actuator Cables M12 ETHNET DCODE F TO RJ45 M PLUG 4P 1M
Datasheet
1201090006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 150 V | |
| IP Rating | IP67 | |
| Series | 120109 | |
| Packaging | Each | |
| Description/Function | Double-ended cordset | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 1201090006 01201090006 ERWPAU7005M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.77 | $86.77 | |
| $83.52 | $417.60 | |
| $72.05 | $720.50 | |
| $71.34 | $1,070.10 | |
| $68.72 | $1,718.00 | |
| $65.48 | $3,274.00 | |
| $62.36 | $6,236.00 |
Need more?
My Notes
Sign into see notes.