Reference Only
1201030005
D-Sub Tools & Hardware PROFIBUS;DSUB; 9PIN;CON;V-90DEG;
Datasheet
1201030005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | 9 Pin Field Attachable Connector | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Description/Function | D-Sub connector with diagnostic LEDs and programming Port | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 120103 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Brad | |
| Part # Aliases | PA9S01-42 01201030005 120103-0005 PA9S01-42 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.45 | $151.45 | |
| $149.95 | $449.85 | |
| $148.46 | $742.30 | |
| $142.85 | $1,428.50 | |
| $141.44 | $2,828.80 | |
| $139.40 | $4,182.00 | |
| $138.02 | $6,901.00 | |
| $136.65 | $10,932.00 |
Need more?
Sign in to add projects and notes