Reference Only
1201030001
D-Sub Tools & Hardware PROFIBUS Attachable D-Sub Conn. w/ Diagnostics LEDs and Programming Port, 90 Angle
Datasheet
1201030001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | 9 Pin Field Attachable Connector | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Description/Function | D-Sub connector with diagnostic LEDs and programming Port | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 120103 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | PA9D01-42 1201030001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.48 | $1,244.80 |
Need more?
Sign in to add projects and notes