Reference Only
1200910009
Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Female, 4 Poles
Datasheet
1200910009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | N04FA04124 1200910009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.87 | $34.87 | |
| $31.05 | $93.15 | |
| $28.75 | $287.50 | |
| $28.47 | $569.40 | |
| $28.19 | $1,127.60 | |
| $27.76 | $2,220.80 | |
| $27.23 | $4,356.80 |
Need more?
Sign in to add projects and notes