Reference Only

1200910003

Circular Metric Connectors NC 3P F-ATTACH 90D

Manufacturer:

Mfr Part:
1200910003

TTI Part:
120091-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleIDC
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
Series120091
PackagingEach
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
GenderJack (Female)
Housing MaterialNylon
Mounting TypeFront Mount / Rear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Nano-Change
Part # AliasesN03FA04124 1200910003 01200910003

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.73$1,973.00
Need more?

My Notes

Sign into see notes.