Reference Only
1200900037
Circular Metric Connectors NC 5P F/FR 300MM M8 X 0.5 BRAD
Datasheet
1200900037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M8 | |
| Termination Style | Wire | |
| Coding | B Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | 120090 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Housing Material | Brass | |
| Length | 300 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Front Mount | |
| Mounting Type | Front Mount | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 1200900037 01200900037 4R5P00A27C300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.84 | $1,016.80 |
Need more?
Sign in to add projects and notes