Reference Only
1200900032
Circular Metric Connectors NANO-CHANGE M8 REC MA-22 .3M
Datasheet
1200900032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Series | 120090 | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| IP Rating | IP67 | |
| Length | 300 mm | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 60 VAC, 60 VDC | |
| Part # Aliases | 4R4P06A27C300 1200900032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.69 | $713.80 |
Need more?
Sign in to add projects and notes