Reference Only
1200860191
Sensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Female (Straight), 24 AWG, Yellow PVC Cable, 2.0m (6.56') Lg.
Datasheet
1200860191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP68 | |
| Series | 120086 | |
| Packaging | Each | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 405000A10M020 1200860191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.84 | $34.84 | |
| $31.64 | $126.56 | |
| $30.01 | $300.10 | |
| $28.39 | $567.80 | |
| $27.53 | $1,101.20 | |
| $26.76 | $1,712.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes