Reference Only
1200860175
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90 ), 24 AWG, Yellow PVC Cable, 2.0m (6.56') Lg.
Datasheet
1200860175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Series | 120086 | |
| Packaging | Each | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 404001A10M020 1200860175 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.10 | $30.10 | |
| $27.38 | $82.14 | |
| $26.22 | $157.32 | |
| $25.22 | $252.20 | |
| $24.83 | $372.45 | |
| $24.46 | $611.50 | |
| $23.84 | $953.60 | |
| $23.61 | $1,511.04 |
Need more?
Sign in to add projects and notes