Reference Only
1200860106
Sensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 4.0m (13.12') Lg.
Datasheet
1200860106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP68 | |
| Series | 120086 | |
| Packaging | Each | |
| Cable Length - Imperial | 13.12 ft | |
| Cable Length - Metric | 4 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 403000A10M040 1200860106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.78 | $123.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes