Reference Only
1200840016
Circular Metric Connectors UltraLock M12 5P Recept Fem 0.3m lgth
Datasheet
1200840016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP69K | |
| Series | 120080 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 25.4 mm | |
| Gender | Receptacle | |
| Housing Material | Brass | |
| Insert / Contact Gender | Socket | |
| Length | 25.71 mm | |
| Mounting Style | Panel, Front | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight | |
| Part # Aliases | 01200840016 1200840016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Alkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) ();Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.28 | $1,086.72 |
Need more?
My Notes
Sign into see notes.