Reference Only
1200840008
Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg.
Datasheet
1200840008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP69X | |
| Series | 120084 | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Length | 300 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR4006A18C300 1200840008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.90 | $39.90 | |
| $33.74 | $134.96 | |
| $32.83 | $196.98 | |
| $32.19 | $321.90 | |
| $30.49 | $457.35 | |
| $30.19 | $754.75 | |
| $29.46 | $1,473.00 |
Need more?
Sign in to add projects and notes