Reference Only
1200740079
Specialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg.
Datasheet
1200740079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Cable Length | 305 mm | |
| Gender | Male | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | 120074 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 120074-0079 7R3A06A19A120 01200740079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.7137 | $13.71 | |
| $13.7137 | $41.14 | |
| $13.7137 | $82.28 | |
| $13.7137 | $137.13 | |
| $13.7137 | $342.84 | |
| $13.7137 | $685.68 | |
| $13.7137 | $1,371.37 | |
| $13.7137 | $3,428.42 |
Need more?
Sign in to add projects and notes