Reference Only
1200740058
Specialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg.
Datasheet
1200740058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Cable Length | 305 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | 120074 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 7R3A00A19A120 1200740058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.53 | $30.53 | |
| $26.85 | $80.55 | |
| $26.58 | $159.48 | |
| $26.30 | $263.00 | |
| $26.03 | $650.75 | |
| $25.76 | $1,288.00 | |
| $25.50 | $2,550.00 | |
| $25.24 | $6,310.00 |
Need more?
Sign in to add projects and notes