Reference Only

1200710045

Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm

Manufacturer:

Mfr Part:
1200710045

TTI Part:
120071-0045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating30 VAC, 36 VDC
IP RatingIP67
ProductConnectors
TypeStraight
Series120071
PackagingBulk
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingSilver
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases120071-0045 8A5006-31 01200710045

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.50$587.50
Need more?
Sign in to add projects and notes