Reference Only
1200710041
Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm
Datasheet
1200710041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8A5000-31 1200710041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.38 | $30.38 | |
| $25.32 | $75.96 | |
| $25.02 | $250.20 | |
| $23.84 | $596.00 | |
| $23.59 | $1,179.50 | |
| $23.35 | $2,335.00 | |
| $23.11 | $5,777.50 | |
| $22.87 | $9,148.00 |
Need more?
Sign in to add projects and notes