Reference Only
1200710039
Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm
Datasheet
1200710039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8A4006-32 1200710039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.67 | $44.67 | |
| $37.24 | $74.48 | |
| $36.86 | $184.30 | |
| $36.00 | $360.00 | |
| $35.03 | $560.48 |
Need more?
Sign in to add projects and notes