Reference Only

1200710037

Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90C, PG7 Gland, 3.30-6.6mm

Manufacturer:

Mfr Part:
1200710037

TTI Part:
120071-0037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductConnectors
TypeStraight
Series120071
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases120071-0037 8A4001-31 01200710037

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.69$35.69
$29.74$89.22
$29.29$146.45
$29.00$290.00
$25.56$639.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes